
BZT52B12 | |
|---|---|
DigiKey Part Number | 3372-BZT52B12TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B12 |
Description | DIODE ZENER 12V 500mW SOD-123 |
Customer Reference | |
Detailed Description | Zener Diode ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Operating Temperature 150°C (TJ) |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package SOD-123 |
Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,06494 € | 779,28 € |
| Unit Price without VAT: | 0,06494 € |
|---|---|
| Unit Price with VAT: | 0,07728 € |

