XC7SET125GW,125 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.904
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 21
Unit Price: 0,15000 €
Datasheet

Direct


onsemi
In Stock: 3.453
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,11245 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,36963 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,36963 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3.041
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 19.887
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,11245 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,36963 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5.800
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 449.159
Unit Price: 0,11000 €
Datasheet
SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 353
SOT 353

XC7SET125GW,125

DigiKey Part Number
1727-XC7SET125GW,125TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC7SET125GW,125
Description
IC BUFF NON-INVERT 5.5V 5-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
XC7SET125GW,125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
5-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21414 €642,42 €
6.0000,20829 €1.249,74 €
Manufacturers Standard Package
Unit Price without VAT:0,21414 €
Unit Price with VAT:0,25483 €