Similar
Similar

74AHCT1G126DCKTG4 | |
|---|---|
DigiKey Part Number | 74AHCT1G126DCKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G126DCKTG4 |
Description | IC BUFF NON-INVERT 5.5V SC-70-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G126DCKTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36372 € | 363,72 € |
| 1.250 | 0,35982 € | 449,77 € |
| 1.750 | 0,35439 € | 620,18 € |
| 2.500 | 0,34917 € | 872,92 € |
| 6.250 | 0,33793 € | 2.112,06 € |
| 12.500 | 0,33115 € | 4.139,38 € |
| 25.000 | 0,32557 € | 8.139,25 € |
| Unit Price without VAT: | 0,36372 € |
|---|---|
| Unit Price with VAT: | 0,43283 € |



