PZTA42,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 13.717
Unit Price: 0,63000 €
Datasheet

Similar


Infineon Technologies
In Stock: 8.479
Unit Price: 0,25911 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 70.243
Unit Price: 1,03000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 9.712
Unit Price: 1,29000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 63
Unit Price: 0,33000 €
Datasheet

Similar


Infineon Technologies
In Stock: 26.000
Unit Price: 0,18137 €
Datasheet

Similar


onsemi
In Stock: 15.515
Unit Price: 0,50000 €
Datasheet

Similar


onsemi
In Stock: 6.829
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 50.206
Unit Price: 0,54000 €
Datasheet
BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZTA42,115

DigiKey Part Number
1727-5242-2-ND - Tape & Reel (TR)
1727-5242-1-ND - Cut Tape (CT)
1727-5242-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZTA42,115
Description
TRANS NPN 300V 0.1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 100 mA 50MHz 1.2 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
PZTA42,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 30mA, 10V
Power - Max
1.2 W
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes