
BFN38H6327XTSA1 | |
|---|---|
DigiKey Part Number | BFN38H6327XTSA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFN38H6327XTSA1 |
Description | TRANS NPN 300V 0.2A PG-SOT223-4 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 200 mA 70MHz 1.5 W Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BFN38H6327XTSA1 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 30mA, 10V |
Packaging Tape & Reel (TR) | Power - Max 1.5 W |
Part Status Obsolete | Frequency - Transition 70MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 300 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Supplier Device Package PG-SOT223-4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZTA42T1G | onsemi | 0 | PZTA42T1GOSCT-ND | 5,80000 € | Direct |
| FZT657TA | Diodes Incorporated | 16.332 | FZT657CT-ND | 11,79000 € | Similar |
| FZT857TA | Diodes Incorporated | 2.701 | FZT857CT-ND | 16,56000 € | Similar |
| SPZTA42T1G | onsemi | 21 | SPZTA42T1GOSCT-ND | 6,17000 € | Similar |



