


PXP6R1-30QLJ | |
---|---|
DigiKey Part Number | 1727-PXP6R1-30QLJTR-ND - Tape & Reel (TR) 1727-PXP6R1-30QLJCT-ND - Cut Tape (CT) 1727-PXP6R1-30QLJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXP6R1-30QLJ |
Description | PXP6R1-30QL/SOT8002/MLPAK33 |
Customer Reference | |
Detailed Description | P-Channel 30 V 13.5A (Ta), 71.1A (Tc) 1.8W (Ta), 50W (Tc) Surface Mount MLPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.1mOhm @ 13.4A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 116.7 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 3800 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK33 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,70000 € | 1,70 € |
10 | 1,07700 € | 10,77 € |
50 | 0,80560 € | 40,28 € |
100 | 0,71820 € | 71,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,45220 € | 1.356,60 € |
6.000 | 0,42060 € | 2.523,60 € |
Unit Price without VAT: | 1,70000 € |
---|---|
Unit Price with VAT: | 2,02300 € |