

PMZ1200UPEYL | |
---|---|
DigiKey Part Number | 1727-2315-2-ND - Tape & Reel (TR) 1727-2315-1-ND - Cut Tape (CT) 1727-2315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMZ1200UPEYL |
Description | MOSFET P-CH 30V 410MA DFN1006-3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 410mA (Ta) 310mW (Ta), 1.67W (Tc) Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 410mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 43.2 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 310mW (Ta), 1.67W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,20500 € | 2,05 € |
50 | 0,14680 € | 7,34 € |
100 | 0,12790 € | 12,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,05064 € | 506,40 € |
20.000 | 0,04606 € | 921,20 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |