8-Power VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-Power VDFN
8-Power VDFN

PXN040-100QSJ

DigiKey Part Number
1727-PXN040-100QSJTR-ND - Tape & Reel (TR)
1727-PXN040-100QSJCT-ND - Cut Tape (CT)
1727-PXN040-100QSJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PXN040-100QSJ
Description
N-CHANNEL 100 V, 40 MOHM, STANDA
Customer Reference
Detailed Description
N-Channel 100 V 17A 21W Surface Mount MLPAK33
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
6.6 nC @ 10 V
Vgs (Max)
-
FET Feature
-
Power Dissipation (Max)
21W
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
MLPAK33
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.997
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33400 €3,34 €
500,24180 €12,09 €
1000,21200 €21,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12030 €360,90 €
6.0000,10934 €656,04 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €