



XRCGB40M000F1S2GR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB40M000F1S2GR0TR-ND - Tape & Reel (TR) 490-XRCGB40M000F1S2GR0CT-ND - Cut Tape (CT) 490-XRCGB40M000F1S2GR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB40M000F1S2GR0 |
Description | CRYSTAL 40.0MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,22320 € | 5,58 € |
| 50 | 0,21400 € | 10,70 € |
| 100 | 0,20520 € | 20,52 € |
| 250 | 0,19408 € | 48,52 € |
| 500 | 0,18608 € | 93,04 € |
| 1.000 | 0,17837 € | 178,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17015 € | 510,45 € |
| 6.000 | 0,16311 € | 978,66 € |
| 9.000 | 0,15913 € | 1.432,17 € |
| 15.000 | 0,15426 € | 2.313,90 € |
| 21.000 | 0,15113 € | 3.173,73 € |
| 30.000 | 0,14788 € | 4.436,40 € |
| 36.000 | 0,14625 € | 5.265,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |






