Similar
Similar
Similar



PXN012-60QLJ | |
|---|---|
DigiKey Part Number | 1727-PXN012-60QLJTR-ND - Tape & Reel (TR) 1727-PXN012-60QLJCT-ND - Cut Tape (CT) 1727-PXN012-60QLJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXN012-60QLJ |
Description | PXN012-60QL/SOT8002/MLPAK33 |
Customer Reference | |
Detailed Description | N-Channel 60 V 42A (Tc) 34.7W (Tc) Surface Mount MLPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PXN012-60QLJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 18.77 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 957 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 34.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK33 | |
Package / Case |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23300 € | 2,33 € |
| 50 | 0,19140 € | 9,57 € |
| 100 | 0,17850 € | 17,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14152 € | 424,56 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |













