Similar

PUSB2X4DH | |
|---|---|
DigiKey Part Number | 1727-2334-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PUSB2X4DH |
Description | TVS DIODE 4.3VC 6TSOP |
Customer Reference | |
Detailed Description | 4.3V (Typ) Clamp 4.8A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Power Line Protection Yes |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 0.7pF @ 1MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case SC-74, SOT-457 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 4.3V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 4.8A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IP4220CZ6,125 | Nexperia USA Inc. | 0 | 1727-3578-1-ND | 0,52000 € | Similar |


