Automotive, AEC-Q101 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP4220CZ6,125

DigiKey Part Number
1727-3578-2-ND - Tape & Reel (TR)
1727-3578-1-ND - Cut Tape (CT)
1727-3578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IP4220CZ6,125
Description
TVS DIODE 5.5VWM 6TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
IP4220CZ6,125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
1pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41.400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,37600 €3,76 €
500,27300 €13,65 €
1000,23950 €23,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13722 €411,66 €
6.0000,12501 €750,06 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €