Parametric Equivalent
Parametric Equivalent



PTVS28VP1UTP-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS28VP1UTP-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS28VP1UTP-QX |
Description | TVS DIODE 28VWM 45.4VC SOD1285 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V (Max) | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13937 € | 418,11 € |
| 6.000 | 0,12750 € | 765,00 € |
| 9.000 | 0,12145 € | 1.093,05 € |
| 15.000 | 0,11465 € | 1.719,75 € |
| 21.000 | 0,11062 € | 2.323,02 € |
| 30.000 | 0,10671 € | 3.201,30 € |
| 75.000 | 0,10429 € | 7.821,75 € |
| Unit Price without VAT: | 0,13937 € |
|---|---|
| Unit Price with VAT: | 0,16585 € |



