
PSMP061-60YEX | |
|---|---|
DigiKey Part Number | 1727-PSMP061-60YEXTR-ND - Tape & Reel (TR) 1727-PSMP061-60YEXCT-ND - Cut Tape (CT) 1727-PSMP061-60YEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMP061-60YEX |
Description | PSMP061-60YE/SOT669/LFPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 25A (Tc) 66W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 61mOhm @ 4.7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1060 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 66W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,88900 € | 8,89 € |
| 50 | 0,66120 € | 33,06 € |
| 100 | 0,58760 € | 58,76 € |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1.500 | 0,39502 € | 592,53 € |
| 3.000 | 0,36330 € | 1.089,90 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |




