
PSMN7R0-30YLC,115 | |
|---|---|
DigiKey Part Number | 1727-5909-2-ND - Tape & Reel (TR) 1727-5909-1-ND - Cut Tape (CT) 1727-5909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN7R0-30YLC,115 |
Description | MOSFET N-CH 30V 61A LFPAK56 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 61A (Tc) 48W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.1mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 1.95V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1057 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 48W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56200 € | 5,62 € |
| 100 | 0,36730 € | 36,73 € |
| 500 | 0,28358 € | 141,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,24284 € | 364,26 € |
| 3.000 | 0,22230 € | 666,90 € |
| 4.500 | 0,21184 € | 953,28 € |
| 7.500 | 0,20009 € | 1.500,67 € |
| 10.500 | 0,19313 € | 2.027,87 € |
| 15.000 | 0,18636 € | 2.795,40 € |
| 37.500 | 0,18332 € | 6.874,50 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |



