
PSMN3R0-30YL,115 | |
|---|---|
DigiKey Part Number | 1727-4165-2-ND - Tape & Reel (TR) 1727-4165-1-ND - Cut Tape (CT) 1727-4165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN3R0-30YL,115 |
Description | MOSFET N-CH 30V 100A LFPAK56 |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 81W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.15V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 45.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2822 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 81W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,14000 € | 11,40 € |
| 50 | 0,85700 € | 42,85 € |
| 100 | 0,76570 € | 76,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,52741 € | 791,12 € |
| 3.000 | 0,48821 € | 1.464,63 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |








