
PSMN2R3-100SSEJ | |
|---|---|
DigiKey Part Number | 1727-PSMN2R3-100SSEJTR-ND - Tape & Reel (TR) 1727-PSMN2R3-100SSEJCT-ND - Cut Tape (CT) 1727-PSMN2R3-100SSEJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN2R3-100SSEJ |
Description | APPLICATION SPECIFIC POWER MOSFE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 255A (Tc) 341W (Tc) Surface Mount LFPAK88 (SOT1235) |
Datasheet | Datasheet |
EDA/CAD Models | PSMN2R3-100SSEJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.2mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 160 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 17200 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 341W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK88 (SOT1235) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,26000 € | 7,26 € |
| 10 | 4,89200 € | 48,92 € |
| 50 | 3,87660 € | 193,83 € |
| 100 | 3,55010 € | 355,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,82145 € | 5.642,90 € |
| Unit Price without VAT: | 7,26000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |








