
PSMN2R3-100SSJJ | |
|---|---|
DigiKey Part Number | 1727-PSMN2R3-100SSJJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSMN2R3-100SSJJ |
Description | PSMN2R3-100SSJ/SOT1235/LFPAK88 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 255A (Ta) 500W (Tc) Surface Mount LFPAK88 (SOT1235) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.3mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 395 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 29960 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 500W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK88 (SOT1235) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,64616 € | 5.292,32 € |
| Unit Price without VAT: | 2,64616 € |
|---|---|
| Unit Price with VAT: | 3,14893 € |


