
PSMN039-100YS,115 | |
|---|---|
DigiKey Part Number | 1727-4629-2-ND - Tape & Reel (TR) 1727-4629-1-ND - Cut Tape (CT) 1727-4629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN039-100YS,115 |
Description | MOSFET N-CH 100V 28.1A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 28.1A (Tc) 74W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 39.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1847 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 74W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,79900 € | 7,99 € |
| 50 | 0,59240 € | 29,62 € |
| 100 | 0,52540 € | 52,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,35051 € | 525,76 € |
| 3.000 | 0,32169 € | 965,07 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |


