
PSMN038-100YLX | |
|---|---|
DigiKey Part Number | 1727-1815-2-ND - Tape & Reel (TR) 1727-1815-1-ND - Cut Tape (CT) 1727-1815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN038-100YLX |
Description | MOSFET N-CH 100V 30A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 30A (Tc) 94.9W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 37.5mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 39.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1905 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 94.9W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,88400 € | 8,84 € |
| 50 | 0,65700 € | 32,85 € |
| 100 | 0,58360 € | 58,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,35309 € | 529,63 € |
| 3.000 | 0,32410 € | 972,30 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

