
PSMN026-80YS,115 | |
|---|---|
DigiKey Part Number | 1727-4278-2-ND - Tape & Reel (TR) 1727-4278-1-ND - Cut Tape (CT) 1727-4278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN026-80YS,115 |
Description | MOSFET N-CH 80V 34A LFPAK56 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 34A (Tc) 74W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 27.5mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 74W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,66900 € | 6,69 € |
| 100 | 0,44070 € | 44,07 € |
| 500 | 0,34270 € | 171,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,28040 € | 420,60 € |
| 3.000 | 0,25735 € | 772,05 € |
| 4.500 | 0,24561 € | 1.105,24 € |
| 7.500 | 0,23241 € | 1.743,08 € |
| 10.500 | 0,22459 € | 2.358,20 € |
| 15.000 | 0,21830 € | 3.274,50 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |




