PSMNR82-30YLEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN020-100YS,115

DigiKey Part Number
1727-4286-2-ND - Tape & Reel (TR)
1727-4286-1-ND - Cut Tape (CT)
1727-4286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN020-100YS,115
Description
MOSFET N-CH 100V 43A LFPAK56
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 43A (Tc) 106W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
20.5mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2210 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
106W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113.826
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,14400 €11,44 €
500,85740 €42,87 €
1000,76490 €76,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,52377 €785,65 €
3.0000,48409 €1.452,27 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,15390 €