Similar
Similar

PSMN018-80YS,115 | |
|---|---|
DigiKey Part Number | 1727-4627-2-ND - Tape & Reel (TR) 1727-4627-1-ND - Cut Tape (CT) 1727-4627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN018-80YS,115 |
Description | MOSFET N-CH 80V 45A LFPAK56 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 45A (Tc) 89W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN018-80YS,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1640 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 89W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,74500 € | 7,45 € |
| 100 | 0,49350 € | 49,35 € |
| 500 | 0,38542 € | 192,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,33291 € | 499,36 € |
| 3.000 | 0,30645 € | 919,35 € |
| 4.500 | 0,29298 € | 1.318,41 € |
| 7.500 | 0,27784 € | 2.083,80 € |
| 10.500 | 0,26887 € | 2.823,13 € |
| 15.000 | 0,26850 € | 4.027,50 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |



