
PSC20120LQ | |
---|---|
DigiKey Part Number | 1727-PSC20120LQ-ND |
Manufacturer | |
Manufacturer Product Number | PSC20120LQ |
Description | PSC20120L/SOT8022/TO247-2L |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 20A Through Hole TO-247-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 20 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 180 µA @ 1200 V | |
Capacitance @ Vr, F | 1150pf @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,77000 € | 11,77 € |
10 | 8,14300 € | 81,43 € |
50 | 6,59280 € | 329,64 € |
100 | 6,09430 € | 609,43 € |
Unit Price without VAT: | 11,77000 € |
---|---|
Unit Price with VAT: | 14,00630 € |