



PSC1665JJ | |
|---|---|
DigiKey Part Number | 1727-PSC1665JJTR-ND - Tape & Reel (TR) 1727-PSC1665JJCT-ND - Cut Tape (CT) 1727-PSC1665JJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSC1665JJ |
Description | DIODE SIC 650V 16A D2PAK R2P |
Customer Reference | |
Detailed Description | Diode 650 V 16A Surface Mount D2PAK R2P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 16 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 180 µA @ 650 V | |
Capacitance @ Vr, F | 475pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK R2P | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,57000 € | 6,57 € |
| 10 | 4,45800 € | 44,58 € |
| 100 | 3,39350 € | 339,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,77248 € | 2.217,98 € |
| Unit Price without VAT: | 6,57000 € |
|---|---|
| Unit Price with VAT: | 7,81830 € |


