



PSC1065HJ | |
|---|---|
DigiKey Part Number | 1727-PSC1065HJTR-ND - Tape & Reel (TR) 1727-PSC1065HJCT-ND - Cut Tape (CT) 1727-PSC1065HJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSC1065HJ |
Description | DIODE SIL CARB 650V 10A TO2522 |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount TO-252-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 650 V | |
Capacitance @ Vr, F | 36pF @ 400V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-2 | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 1,91700 € | 19,17 € |
| 100 | 1,33400 € | 133,40 € |
| 500 | 1,14968 € | 574,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,90149 € | 2.253,72 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |


