Parametric Equivalent



PNE20050EPX | |
|---|---|
DigiKey Part Number | 1727-PNE20050EPXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PNE20050EPX |
Description | DIODE STD 200V 5A SOD128/CFP5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 55pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14090 € | 422,70 € |
| 6.000 | 0,12893 € | 773,58 € |
| 9.000 | 0,12282 € | 1.105,38 € |
| 15.000 | 0,11596 € | 1.739,40 € |
| 21.000 | 0,11190 € | 2.349,90 € |
| 30.000 | 0,10795 € | 3.238,50 € |
| 75.000 | 0,10570 € | 7.927,50 € |
| Unit Price without VAT: | 0,14090 € |
|---|---|
| Unit Price with VAT: | 0,16767 € |



