


PNE200100EPEZ | |
|---|---|
DigiKey Part Number | 1727-PNE200100EPEZTR-ND - Tape & Reel (TR) 1727-PNE200100EPEZCT-ND - Cut Tape (CT) 1727-PNE200100EPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNE200100EPEZ |
Description | DIODE STANDARD 200V 10A CFP15B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 10A Surface Mount CFP15B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 99pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,60000 € | 6,00 € |
| 100 | 0,39360 € | 39,36 € |
| 500 | 0,30464 € | 152,32 € |
| 1.000 | 0,27600 € | 276,00 € |
| 2.000 | 0,25189 € | 503,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22580 € | 1.129,00 € |
| 10.000 | 0,20967 € | 2.096,70 € |
| 15.000 | 0,20146 € | 3.021,90 € |
| 25.000 | 0,20049 € | 5.012,25 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |











