Similar
Similar



PNE20040CPEZ | |
|---|---|
DigiKey Part Number | 1727-PNE20040CPEZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PNE20040CPEZ |
Description | DIODE ARRAY GP 200V 2A CFP15B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 2A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Operating Temperature - Junction | 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | CFP15B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14134 € | 706,70 € |
| 10.000 | 0,13020 € | 1.302,00 € |
| 15.000 | 0,12452 € | 1.867,80 € |
| 25.000 | 0,11814 € | 2.953,50 € |
| 35.000 | 0,11487 € | 4.020,45 € |
| Unit Price without VAT: | 0,14134 € |
|---|---|
| Unit Price with VAT: | 0,16819 € |


