Diode 170 V 30A Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR30170MFST1G

DigiKey Part Number
488-MBR30170MFST1GTR-ND - Tape & Reel (TR)
488-MBR30170MFST1GCT-ND - Cut Tape (CT)
488-MBR30170MFST1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR30170MFST1G
Description
DIODE SCHOTTKY 170V 30A 5DFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 170 V 30A Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
170 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
890 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 170 V
Capacitance @ Vr, F
821pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.436
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):1500
Cut Tape (CT):1500
Digi-Reel®:1500
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,80343 €1.205,14 €
3.0000,77097 €2.312,91 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,39000 €2,39 €
101,54600 €15,46 €
1001,06350 €106,35 €
5000,88920 €444,60 €
Digi-Reel®
QuantityUnit PriceExt Price
12,58000 €2,58 €
101,67000 €16,70 €
1001,14860 €114,86 €
5000,92588 €462,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,39000 €
Unit Price with VAT:2,84410 €