Parametric Equivalent
Similar
Similar

PMV88ENER | |
|---|---|
DigiKey Part Number | 1727-PMV88ENERTR-ND - Tape & Reel (TR) 1727-PMV88ENERCT-ND - Cut Tape (CT) 1727-PMV88ENERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV88ENER |
Description | PMV88ENE/SOT23/TO-236AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.2A (Ta) 615mW (Ta), 7.5W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 117mOhm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 196 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 615mW (Ta), 7.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25700 € | 2,57 € |
| 100 | 0,16240 € | 16,24 € |
| 500 | 0,12170 € | 60,85 € |
| 1.000 | 0,10854 € | 108,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09181 € | 275,43 € |
| 6.000 | 0,08337 € | 500,22 € |
| 9.000 | 0,07907 € | 711,63 € |
| 15.000 | 0,07423 € | 1.113,45 € |
| 21.000 | 0,07137 € | 1.498,77 € |
| 30.000 | 0,06858 € | 2.057,40 € |
| 75.000 | 0,06247 € | 4.685,25 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |










