N-Channel 60 V 3A (Tc) 1.7W (Tc) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM850N06CX RFG

DigiKey Part Number
TSM850N06CXRFGTR-ND - Tape & Reel (TR)
TSM850N06CXRFGCT-ND - Cut Tape (CT)
TSM850N06CXRFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM850N06CX RFG
Description
MOSFET N-CHANNEL 60V 3A SOT23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 3A (Tc) 1.7W (Tc) Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
TSM850N06CX RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
85mOhm @ 2.3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
529 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 949
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36200 €3,62 €
1000,23170 €23,17 €
5000,17536 €87,68 €
1.0000,15719 €157,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13408 €402,24 €
6.0000,12244 €734,64 €
9.0000,11650 €1.048,50 €
15.0000,10983 €1.647,45 €
21.0000,10588 €2.223,48 €
30.0000,10204 €3.061,20 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €