Similar
Similar

PMV120ENEAR | |
|---|---|
DigiKey Part Number | 1727-2525-2-ND - Tape & Reel (TR) 1727-2525-1-ND - Cut Tape (CT) 1727-2525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV120ENEAR |
Description | MOSFET N-CH 60V 2.1A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.1A (Ta) 513mW (Ta), 6.4W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV120ENEAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 123mOhm @ 2.1A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 275 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 513mW (Ta), 6.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33300 € | 3,33 € |
| 50 | 0,24100 € | 12,05 € |
| 100 | 0,21110 € | 21,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11970 € | 359,10 € |
| 6.000 | 0,10878 € | 652,68 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |






