
BZT52H-B5V6,115 | |
---|---|
DigiKey Part Number | 1727-1614-2-ND - Tape & Reel (TR) 1727-1614-1-ND - Cut Tape (CT) 1727-1614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-B5V6,115 |
Description | DIODE ZENER 5.6V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,13200 € | 1,32 € |
50 | 0,09380 € | 4,69 € |
100 | 0,08150 € | 8,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,03691 € | 110,73 € |
6.000 | 0,03288 € | 197,28 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |