DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMPB15XPAX

DigiKey Part Number
1727-PMPB15XPAXTR-ND - Tape & Reel (TR)
1727-PMPB15XPAXCT-ND - Cut Tape (CT)
1727-PMPB15XPAXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMPB15XPAX
Description
MOSFET P-CH 12V 8.2A DFN2020MD-6
Customer Reference
Detailed Description
P-Channel 12 V 8.2A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
20mOhm @ 8.2A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
2875 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
1.7W (Ta), 12.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN2020MD-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.368
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,47700 €4,77 €
500,34800 €17,40 €
1000,30640 €30,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17893 €536,79 €
6.0000,16377 €982,62 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €