
CDSOD323-T15L | |
|---|---|
DigiKey Part Number | 118-CDSOD323-T15LTR-ND - Tape & Reel (TR) 118-CDSOD323-T15LCT-ND - Cut Tape (CT) 118-CDSOD323-T15LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOD323-T15L |
Description | TVS DIODE 15VWM 31.8VC SOD323 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 31.8V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 31.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | HDMI, USB OTG | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,50900 € | 5,09 € |
| 100 | 0,35070 € | 35,07 € |
| 500 | 0,27898 € | 139,49 € |
| 1.000 | 0,25566 € | 255,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24716 € | 741,48 € |
| 6.000 | 0,22769 € | 1.366,14 € |
| 9.000 | 0,21669 € | 1.950,21 € |
| 15.000 | 0,20864 € | 3.129,60 € |
| 21.000 | 0,20513 € | 4.307,73 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |











