Similar

PMN80XP,115 | |
|---|---|
DigiKey Part Number | 1727-1363-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMN80XP,115 |
Description | MOSFET P-CH 20V 2.5A 6TSOP |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.5A (Ta) 385mW (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 550 pF @ 10 V |
FET Type | Power Dissipation (Max) 385mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 102mOhm @ 2.5A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDC634P | onsemi | 14.884 | FDC634PCT-ND | 0,89000 € | Similar |
| TSM3443CX6 RFG | Taiwan Semiconductor Corporation | 24.045 | TSM3443CX6RFGCT-ND | 0,67000 € | Similar |



