
TSM3443CX6 RFG | |
|---|---|
DigiKey Part Number | TSM3443CX6RFGTR-ND - Tape & Reel (TR) TSM3443CX6RFGCT-ND - Cut Tape (CT) TSM3443CX6RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM3443CX6 RFG |
Description | MOSFET P-CHANNEL 20V 4.7A SOT26 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.7A (Ta) 2W (Ta) Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | TSM3443CX6 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 4.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 640 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39400 € | 3,94 € |
| 100 | 0,25350 € | 25,35 € |
| 500 | 0,19304 € | 96,52 € |
| 1.000 | 0,17353 € | 173,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14871 € | 446,13 € |
| 6.000 | 0,13621 € | 817,26 € |
| 9.000 | 0,12983 € | 1.168,47 € |
| 15.000 | 0,12267 € | 1.840,05 € |
| 21.000 | 0,11843 € | 2.487,03 € |
| 30.000 | 0,11431 € | 3.429,30 € |
| 75.000 | 0,11295 € | 8.471,25 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

