



PMEG60T20ELRX | |
|---|---|
DigiKey Part Number | 1727-7518-2-ND - Tape & Reel (TR) 1727-7518-1-ND - Cut Tape (CT) 1727-7518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG60T20ELRX |
Description | DIODE SCHOTTKY 60V 2A SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 1.2 µA @ 60 V | |
Capacitance @ Vr, F | 370pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23300 € | 2,33 € |
| 100 | 0,14710 € | 14,71 € |
| 500 | 0,10984 € | 54,92 € |
| 1.000 | 0,09781 € | 97,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08249 € | 247,47 € |
| 6.000 | 0,07477 € | 448,62 € |
| 9.000 | 0,07083 € | 637,47 € |
| 15.000 | 0,06641 € | 996,15 € |
| 21.000 | 0,06378 € | 1.339,38 € |
| 30.000 | 0,06124 € | 1.837,20 € |
| 75.000 | 0,05564 € | 4.173,00 € |
| 150.000 | 0,05463 € | 8.194,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |










