Direct

MP3414EGJ-Z | |
|---|---|
DigiKey Part Number | 1589-MP3414EGJ-ZTR-ND - Tape & Reel (TR) 1589-MP3414EGJ-ZCT-ND - Cut Tape (CT) 1589-MP3414EGJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3414EGJ-Z |
Description | IC REG BOOST ADJ TSOT23-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 4V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 4V |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 0.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP3414EGJ-P | Monolithic Power Systems Inc. | 0 | 1589-MP3414EGJ-PCT-ND | 1,84000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,12100 € | 11,21 € |
| 25 | 1,01920 € | 25,48 € |
| 100 | 0,90760 € | 90,76 € |
| 250 | 0,85428 € | 213,57 € |
| 500 | 0,82218 € | 411,09 € |
| 1.000 | 0,81922 € | 819,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76307 € | 2.289,21 € |
| 6.000 | 0,74709 € | 4.482,54 € |
| 9.000 | 0,73909 € | 6.651,81 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |


