Direct

MP3414EGJ-P | |
|---|---|
DigiKey Part Number | 1589-MP3414EGJ-PTR-ND - Tape & Reel (TR) 1589-MP3414EGJ-PCT-ND - Cut Tape (CT) 1589-MP3414EGJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3414EGJ-P |
Description | IC REG BOOST ADJ TSOT23-8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 4V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 4V |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 0.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP3414EGJ-Z | Monolithic Power Systems Inc. | 0 | 1589-MP3414EGJ-ZCT-ND | 1,53000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,36400 € | 13,64 € |
| 25 | 1,24400 € | 31,10 € |
| 100 | 1,11140 € | 111,14 € |
| 250 | 1,04824 € | 262,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,01014 € | 505,07 € |
| 1.000 | 0,97877 € | 978,77 € |
| 1.500 | 0,96307 € | 1.444,61 € |
| 2.500 | 0,94567 € | 2.364,18 € |
| 3.500 | 0,93550 € | 3.274,25 € |
| 5.000 | 0,92572 € | 4.628,60 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |


