



PMEG40T30ERX | |
|---|---|
DigiKey Part Number | 1727-7481-2-ND - Tape & Reel (TR) 1727-7481-1-ND - Cut Tape (CT) 1727-7481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG40T30ERX |
Description | DIODE SCHOTTKY 40V 3A SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | PMEG40T30ERX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 18 ns | |
Current - Reverse Leakage @ Vr | 28 µA @ 40 V | |
Capacitance @ Vr, F | 560pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27100 € | 2,71 € |
| 100 | 0,17240 € | 17,24 € |
| 500 | 0,12944 € | 64,72 € |
| 1.000 | 0,11556 € | 115,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09791 € | 293,73 € |
| 6.000 | 0,08901 € | 534,06 € |
| 9.000 | 0,08448 € | 760,32 € |
| 15.000 | 0,07938 € | 1.190,70 € |
| 21.000 | 0,07636 € | 1.603,56 € |
| 30.000 | 0,07342 € | 2.202,60 € |
| 75.000 | 0,06758 € | 5.068,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |











