
PMEG4010EPK,315 | |
---|---|
DigiKey Part Number | 1727-1340-2-ND - Tape & Reel (TR) 1727-1340-1-ND - Cut Tape (CT) 1727-1340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010EPK,315 |
Description | DIODE SCHOTTKY 40V 1A DFN1608D-2 |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DFN1608D-2 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG4010EPK,315 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 4 µA @ 1 V | |
Capacitance @ Vr, F | 60pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1608D-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,31000 € | 0,31 € |
10 | 0,18700 € | 1,87 € |
50 | 0,13400 € | 6,70 € |
100 | 0,11670 € | 11,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | 0,05453 € | 436,24 € |
16.000 | 0,04951 € | 792,16 € |
Unit Price without VAT: | 0,31000 € |
---|---|
Unit Price with VAT: | 0,36890 € |