Parametric Equivalent
Similar
Similar
Similar
Similar
Similar



PMEG4010BEA,135 | |
|---|---|
DigiKey Part Number | 1727-1202-2-ND - Tape & Reel (TR) 1727-1202-1-ND - Cut Tape (CT) 1727-1202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010BEA,135 |
Description | DIODE SCHOTTKY 40V 1A SOD323 |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG4010BEA,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 50pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,14880 € | 7,44 € |
| 100 | 0,12970 € | 12,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05991 € | 599,10 € |
| 20.000 | 0,05472 € | 1.094,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |














