


SDB14HS-AQ | |
|---|---|
DigiKey Part Number | 4878-SDB14HS-AQ-ND |
Manufacturer | |
Manufacturer Product Number | SDB14HS-AQ |
Description | DIODE SCHOTTKY 40V 1A SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PowerSOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SDB14HS-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 30pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerSOD-323 | |
Operating Temperature - Junction | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,08450 € | 8,45 € |
| 500 | 0,06206 € | 31,03 € |
| 1.000 | 0,05479 € | 54,79 € |
| 3.000 | 0,05154 € | 154,62 € |
| 6.000 | 0,04084 € | 245,04 € |
| 12.000 | 0,03690 € | 442,80 € |
| 51.000 | 0,03056 € | 1.558,56 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |





