
PMEG3015EH,115 | |
|---|---|
DigiKey Part Number | 1727-3871-2-ND - Tape & Reel (TR) 1727-3871-1-ND - Cut Tape (CT) 1727-3871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3015EH,115 |
Description | DIODE SCHOTTKY 30V 1.5A SOD123F |
Customer Reference | |
Detailed Description | Diode 30 V 1.5A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3015EH,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 72pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25700 € | 2,57 € |
| 50 | 0,18500 € | 9,25 € |
| 100 | 0,16160 € | 16,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08767 € | 263,01 € |
| 6.000 | 0,07923 € | 475,38 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |








