Direct
Similar

PMEG3002EJ,115 | |
|---|---|
DigiKey Part Number | 1727-5828-2-ND - Tape & Reel (TR) 1727-5828-1-ND - Cut Tape (CT) 1727-5828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3002EJ,115 |
Description | DIODE SCHOTTKY 30V 200MA SOD323F |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 30 V | |
Capacitance @ Vr, F | 18pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18100 € | 1,81 € |
| 50 | 0,12920 € | 6,46 € |
| 100 | 0,11260 € | 11,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06128 € | 183,84 € |
| 6.000 | 0,05513 € | 330,78 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |













