PMEG200G30ELPX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 3.871
Unit Price: 0,68000 €
Datasheet
SOD-128 Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-128 Top
SOD-128

PMEG200G30ELPX

DigiKey Part Number
1727-PMEG200G30ELPXTR-ND - Tape & Reel (TR)
1727-PMEG200G30ELPXCT-ND - Cut Tape (CT)
1727-PMEG200G30ELPXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG200G30ELPX
Description
DIODE SIGE 200V 3A SOD128/CFP5
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount SOD-128/CFP5
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
880 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 2A (Io)
Reverse Recovery Time (trr)
14 ns
Current - Reverse Leakage @ Vr
30 nA @ 200 V
Capacitance @ Vr, F
80pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-128/CFP5
Operating Temperature - Junction
175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 327 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

327In Stock
Ships from Rochester Electronics, LLC