SOD-128 Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-128 Top
SOD-128

PNE20030EPX

DigiKey Part Number
1727-PNE20030EPXTR-ND - Tape & Reel (TR)
1727-PNE20030EPXCT-ND - Cut Tape (CT)
1727-PNE20030EPXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PNE20030EPX
Description
DIODE STD 200V 3A SOD128/CFP5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
2 mA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-128/CFP5
Operating Temperature - Junction
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.871
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,42100 €4,21 €
500,30720 €15,36 €
1000,27020 €27,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13346 €400,38 €
6.0000,12169 €730,14 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €