Direct
Similar
Similar
Similar
Similar
Similar
Similar

PMEG1030EJ,115 | |
|---|---|
DigiKey Part Number | 1727-3852-2-ND - Tape & Reel (TR) 1727-3852-1-ND - Cut Tape (CT) 1727-3852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG1030EJ,115 |
Description | DIODE SCHOTTKY 10V 3A SOD323F |
Customer Reference | |
Detailed Description | Diode 10 V 3A Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG1030EJ,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 10 V | |
Capacitance @ Vr, F | 85pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,19000 € | 9,50 € |
| 100 | 0,16610 € | 16,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09306 € | 279,18 € |
| 6.000 | 0,08432 € | 505,92 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |













